5-107-7 | Bernstein
Anatomical tweezers, uninsulated, antimagnetic, stainless steel, 150 mm, 5-107-7
Order No.: 05L0137
EAN: 4250838513647
MPN:
5-107-7
Unit Price (€ / pc.)
19.2542 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs. - if ordered today
Anatomical tweezers, 5-107-7, Bernstein
Tweezers with non-slip grip grooves for a secure hold.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | anatomical tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 150 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |