5-087 | Bernstein
General purpose tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-087
Order No.: 05L0126
EAN: 4250838526692
MPN:
5-087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0301 € *
Available in 5 Days: 49 pcs. - if ordered today
Universal tweezers, 5-087, Bernstein
Universal tweezers, short, stable shape, pointed, non-slip.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |