5-086 | Bernstein
Mini tweezers, uninsulated, antimagnetic, stainless steel, 90 mm, 5-086
Order No.: 05L0123
EAN: 4250838526661
MPN:
5-086
Unit Price (€ / pc.)
13.0067 € *
Available in 5 Days: 54 pcs. - if ordered today
Mini tweezers, 5-086, Bernstein
Mini tweezers, straight, short, very stable wide shape.
Features
- Matt polished surface, smooth and glare-free
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Anti-magnetic | Yes | |
Resistant to | acids, corrosion | |
Version | mini tweezers | |
Material | stainless steel | |
ESD protection | No | |
UV-resistant | No | |
Chemical resistant | Yes | |
Length | 90 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 82032000 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | not_relevant |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |