5-085 | Bernstein
General purpose tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, 5-085
Order No.: 05L0121
EAN: 4250838526630
MPN:
5-085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Available in 5 Days: 53 pcs. - if ordered today
Universal tweezers, 5-085, Bernstein
Surface matt polished, smooth and glare-free. Angled 30°, 140 mm long, narrow, very pointed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 140 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |