5-072-UF-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-072-UF-13
Order No.: 02L6595
EAN: 4250838516549
MPN:
5-072-UF-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9063 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.91 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9063 €
5 pcs.
23.2407 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD tweezers, 110 mm, thin straight-pointed 0,2mm (+/-0,05) 3c SA, ESD coating HIGH-TECH TWEEZERS: - for a high-precision gripping thanks to ultra-fine 0.2 mm (+/-0.05) tips - for working with very small, sensitive components - for positioning and holding tasks under microscopes - for working in laboratories and medical facilities - for watchmakers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |