5-066-13 | Bernstein
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-066-13
Order No.: 02L6292
EAN: 4250838505598
MPN:
5-066-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7143 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
29.71 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7143 €
5 pcs.
26.7988 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Tweezers, 5-066-13, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |