5-060-A | Bernstein
ESD SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 130 mm, 5-060-A
Order No.: 05L0110
EAN: 4250838529174
MPN:
5-060-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.9325 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD SMD tweezers kit, 5-060-A, Bernstein
Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.
Features
- Matt polished surface, smooth and glare-free
Scope of delivery
- ESD dissipative leatherette bag with 6 pockets
- ESD SMD tweezers 85 mm, form OC, dissipative
- ESD SMD universal tweezers 130 mm, form AA, dissipative
- ESD plastic tweezers 120 mm, form 2a, tips 2 mm wide
- ESD SMD tweezers 110 mm, form 5b, angle 30°, dissipative
- ESD SMD tweezers 120 mm. form FB, angle 30°, dissipative
- ESD SMD tweezers 125 mm, form 2acb, angle 30°, dissipative
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 6 tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |