5-052-UF | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-052-UF
Order No.: 02L6588
EAN: 4250838516518
MPN:
5-052-UF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6556 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
24.8591 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD tweezers 110 mm, bent, very sharply pointed 0,2mm (+/-0,05) 5b SA HIGH-TECH TWEEZERS: - for a high-precision gripping thanks to ultra-fine 0.2 mm (+/-0.05) tips - for working with very small, sensitive components - for positioning and holding tasks under microscopes - for working in laboratories and medical facilities - for watchmakers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 120 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |