5-050-AES | Bernstein
SMD tweezers kit (6 tweezers), uninsulated, antimagnetic, stainless steel, 5-050-AES
Order No.: 05L0101
EAN: 4250838529099
MPN:
5-050-AES
Unit Price (€ / pc.)
90.9993 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2026-05-05
SMD tweezers kit, 5-050-AES, Bernstein
Tweezers for SMD/THT technology, for gripping parts and components such as mini MELFs, diodes, resistors or precise pick-up of filigree wires.
Scope of delivery
- SMD tweezers 110 mm, form 4
- SMD tweezers 110 mm, form 5abb, angle 30°, very fine
- SMD tweezers 120 mm, form 7a, angle 40°
- SMD tweezers 120 mm, form 2a
- Universal tweezers 130 mm, form PSF
- SMD tweezers 115 mm, form 6, hook tip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers kit | |
| Contents | 6 tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |