5-020 | Bernstein

Bamboo tweezers, uninsulated, antimagnetic, wood, 120 mm, 5-020

Order No.: 05L0097
EAN: 4250838515924
MPN:
5-020
5-020 Bernstein Tweezers Image 1
5-020 Bernstein Tweezers Image 2
5-020 Bernstein Tweezers Image 3
5-020 Bernstein Tweezers Image 4
Image may differ

Bamboo tweezers, 5-020, Bernstein

Bamboo tweezers are non-conductive and non-magnetic. They have good insulation and are partly resistant to chemicals. Delivery includes abrasive paper to grind the tips, so that they can be shaped according to individual requirements.

Features

  • Large opening angle, universally applicable
  • Strong and firm in the closing behaviour, parts can be held well
Technical specifications
Filter Property Value
Version bamboo tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material wood
Length 120 mm
Resistant to chemicals
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Country of origin CN
Customs tariff number 44219100
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15