5-007-5 | Bernstein
Assembly tweezers, insulated, steel, 145 mm, 5-007-5
Order No.: 05L0088
EAN: 4250838530811
MPN:
5-007-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assembly tweezers, 5-007-5, Bernstein
Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly tweezers | |
| ESD protection | No | |
| Isolated | Yes | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 145 mm | |
| Resistant to | corrosion | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |