5-007-13 | Bernstein
ESD assembly tweezers, uninsulated, steel, 145 mm, 5-007-13
Order No.: 05L0087
EAN: 4250838526623
MPN:
5-007-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0301 € *
Available in 5 Days: 2 pcs. - if ordered today
ESD component tweezers, 5-007-13, Bernstein
Assembly tweezers for easy insertion and removal of horizontal components of various sizes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 145 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |