5-006-7-13 | Bernstein
ESD tweezers, uninsulated, antimagnetic, stainless steel, 145 mm, 5-006-7-13
Order No.: 05L0086
EAN: 4250838528252
MPN:
5-006-7-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6584 € *
Available in 5 Days: 32 pcs. - if ordered today
ESD Grip tweezers, 5-006-7-13, Bernstein
Gripping, holding and positioning tweezers, receptacle for geometrically shaped parts (pick-and-place). Tweezers for SMD/THT technology, for gripping cylindrical components and components Mini MELFs, diodes, resistors, or simple holding of wires.
Features
- Gripping jaws spoon shape
- Surface polished glare-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gripping tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 145 mm | |
| Resistant to | acids, corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |