2-601-5 | Bernstein
Tweezers, insulated, steel, 125 mm, 2-601-5
Order No.: 05L0030
EAN: 4250838530798
MPN:
2-601-5
Tweezers straight, 2-601-5, Bernstein
Special coated tweezers can avoid scratches or fingerprints on optical surfaces. The optical components can be received and held on the frame in a non-slip and protected manner. The PVC dip-insulated tweezer tips prevent scratches, grease residues, dust residues on lenses, prisms, mirrors and other components to be protected.
Applications
- IC puller
- IC remover
- Ship protection pliers
- Chip extractor
- Grasping shapes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | No | |
| Isolated | Yes | |
| Anti-magnetic | No | |
| Material | steel | |
| Length | 125 mm | |
| Resistant to | corrosion | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |