8315 | Bernstein
Tool backpack, without tools, (L x W x D) 350 x 230 x 430 mm, 2 kg, 8315
Order No.: 02L5944
EAN: 4250838500708
MPN:
8315
GLOBETROTTER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool backpack | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 230 mm | |
| Depth | 430 mm | |
| Length | 350 mm | |
| Weight | 2 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42021291 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |