5-170-0 | Bernstein
ESD tweezers holder, without tools, (W x H x D) 125 x 50 x 40 mm, 170 g, 5-170-0
Order No.: 05L0150
EAN: 4250838532815
MPN:
5-170-0
Unit Price (€ / pc.)
20.1586 € *
Available: 1 pcs.
Available in 5 Days: 291 pcs. - if ordered today
ESD tweezers holder, 5-170-0, Bernstein
ESD Tool holder made of steel for the storage of tweezers, clearly arranged and ready to hand at any time. For standing or hanging with long holes suitable for tool walls pegboards (Küpper tool wall, Tegometall, element system).
Features
- High quality and scratch-resistant powder coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers holder | |
| Additional parts | without tools | |
| ESD protection | Yes | |
| Width | 125 mm | |
| Depth | 40 mm | |
| Height | 50 mm | |
| Weight | 170 g | |
| Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |