5-092-0 | Bernstein
ESD tool holder, without tools, (W x H x D) 165 x 120 x 65 mm, 365 g, 5-092-0
Order No.: 05L0133
EAN: 4250838531719
MPN:
5-092-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2831 € *
Available: 5 pcs.
ESD tool holder, 5-092-0, Bernstein
The SQUARE tool holder was developed as a practical storage for ESD hand tools, so that your tools are always at hand. Whether as a table stand or wall bracket, it is useful for ESD tweezers, ESD pliers and ESD screwdrivers.
Features
- For setting up, hanging, wall mounting in a variety of ways
- Black ESD powder coating
- High-quality and scratch-resistant powder coating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool holder | |
| Additional parts | without tools | |
| ESD protection | Yes | |
| Width | 165 mm | |
| Depth | 65 mm | |
| Height | 120 mm | |
| Weight | 365 g | |
| Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |