2291 | Bernstein

ESD folding pouch, without tools, (L x W x D) 160 x 270 x 60 mm, 480 g, 2291

Order No.: 02L5918
EAN: 4250838515986
MPN:
2291
ESD PROFI-REPAIR
2291 Bernstein Trolleys, bags, cases and holders
Image may differ
Technical specifications
Filter Property Value
Version folding pouch
Additional parts without tools
ESD protection Yes
Width 270 mm
Depth 60 mm
Length 160 mm
Weight 480 g
Logistics
Property Value
Country of origin NL
Customs tariff number 42029900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes