4-987 | Bernstein
Torque adapter, 4 Nm, 1/4 inch, L 39 mm, 21 g, 4-987
Order No.: 07L3331
EAN: 4250838529891
MPN:
4-987
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7020 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
27.6675 €
*incl. VAT plus shipping costs
Subject to prior sale
Torque adapter, 4-987, Bernstein
Torque adapter 4.0 Nm for 1/4" (6.35 mm) bits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque adapter | |
| Torque range | 4 Nm | |
| Accuracy | ±10 % | |
| Size | 1/4 inch | |
| Length | 39 mm | |
| Weight | 21 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |