4-980-KSB | Bernstein
Torque adapter kit, 0.6-3 Nm, 1/4 inch, L 91 mm, 141 g, 4-980-KSB
Order No.: 07L3317
EAN: 4250838528146
MPN:
4-980-KSB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.4414 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
146.44 € *
Price list
Quantity
Price per unit*
1 pcs.
146.4414 €
3 pcs.
131.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Torque adapter set, 4-980-KSB, Bernstein
Torque adapter set 0.6 - 3.0 Nm for 1/4" (6.35 mm) bits. 6 Torque adapters Ø 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque adapter kit | |
| Torque range | 0.6-3 Nm | |
| Accuracy | ±10 % | |
| Size | 1/4 inch | |
| Length | 91 mm | |
| Weight | 141 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |