6100 | Bernstein

Service case with 65 tools, Bernstein PC-CONTACT 6100

Order No.: 05L1610
EAN: 4099891374297
MPN:
6100
6100 Bernstein Toolsets Image 1
6100 Bernstein Toolsets Image 2
Image may differ

Service case, type Bernstein PC-Kontakt 6100

With 65 special tools for computer technology.

Features:

Vacuum-formed, impact resistant, dark brown-pitted plastic shells with all-round bronze-colored anodized aluminum frame, dust-, rain-, acid-, scratch-, and slip-proof. The tools are stored well arranged in the slots of the hinged, removable panel. The back of the panel in the case lid is equipped with rubber straps and holds documents, PCBs, measuring devices etc. Case lid with tools rubber foam padding. Plastic tray partitions with a height of 60 mm at the base of the case for storing spare parts, soldering equipment etc..

Contents:

- Tin scraper / spring hook / magnet rod / glass hair contact cleaner / 2 test prods / IC tweezers

- PLCC extractor / repair mirror / pair of diagonal cutters / pair of end cutters / flat nose pliers

- snipe nose pliers / angled snipe nose pliers / 6 screwdrivers / 6 crosstip screwdrivers

- screwdriver for housing screws / voltage tester / screw-holding screwdriver / 2 tweezers

- set of needle files / combination shears / set of socket wrenches / set of special open-end wrenches

- adjustable wrenches / set of stud drivers / 3 Torx drivers / dust brush

Overall dimensions in mm: 460 x 350 x 170

Weight with tools: 5.4 kg

Technical specifications
Filter Property Value
Contents 65 pieces
ESD protection Yes
1000V Insulated Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15