2700 | Bernstein

Service case with toolkit for networking, Bernstein NETWORK 2700

Order No.: 05L1546
EAN: 4099891374273
MPN:
2700
2700 Bernstein Toolsets
Image may differ

Service cases, type Bernstein Network 2700

With 23-piece set of special tools for network installation and maintenance. Black plastic leather zip-lock case with velvet-gray inside lining. The tools are stored in easily accessible pockets.

Dimensions: 320 x 250 x 100 (closed)

Weight: 2.75 kg with tools

Contents: IC tweezers, micro diagonal cutters, telephone pliers, wire stripper, universal modular crimp tool, crimp tool for BNC and TNC coax connectors, 2 screwdrivers, 3 crosstip screwdrivers size 0/1 and 2, clamping forceps, coax stripping tool, spring-loaded hand adapter for socket wrenches, 3 socket wrenches size 6/8 and 10 mm, adjustable wrench, 3 Torx drivers with bore size T 10/T 15 and T 20. Desoldering bulb, gas-powered soldering iron 10 to 60 W

Technical specifications
Filter Property Value
Contents 23 pieces
ESD protection Yes
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15