1500 | Bernstein
Service case with 41 Tools, Bernstein Handy 1500
Service cases, type Bernstein Handy 1500
With 41 special tools for electronic and TV technology applications.
Case:
Vacuum-formed, impact resistant, black-pitted plastic shells with stable aluminum frame. The case is dust-/rainwater-/acid-/scratch-proof. The tools are held at hand in rubber straps on two hinged perforated panels. A document compartment is integrated in the case lid. Plastic insert at the case bottom with variable dividers for storing small parts etc..
Contents:
- Trimming screwdriver / desoldering lever / tin knife / spring hook
- glass fiber contact cleaner / 2 test prods / repair mirror / IC tweezers
- PLCC extractor / Slimline diagonal cutters / diagonal cutters / micro flat-nose pliers
- angled micro snipe nose pliers / mechanics screwdriver / 2 Supadriv / Pozidriv crosstip screwdrivers size 0 and 1
- Lilliput and stud screw drivers / voltage tester / watchmaker's crosstip screwdriver size 00
- watchmaker's screwdriver / screw-holding screwdriver / transistor extraction tweezers
- curved steel tweezers / lacquer stripping tweezers / sheet metal shears / universal knife
- 2 socket wrenches 5.5 and 7.0 mm / handle / monkey wrenches
- set of hexagonal stud drivers / dust brush
Overall dimensions in mm: 340 x 360 x 180
Weight with tools: 4.3 kg
| Filter | Property | Value |
|---|---|---|
| Contents | 45 pieces | |
| ESD protection | Yes | |
| 1000V Insulated | No |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |