9-366 | Bernstein
ESD handling set 5-pcs mat black (610x450x1.5), strap, 2 cables, clamp, 9-366
Order No.: 05L0255
EAN: 4250838529518
MPN:
9-366
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.9001 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs. - if ordered today
ESD handling set, 9-366, Bernstein
Workplace support 610x450x1.8 mm, wrist strap, spiral cable 70-200 cm, grounding cable 1.8 m, alligator clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Length | 610 mm | |
| Width | 450 mm | |
| Thickness | 1.5 mm | |
| Contents | 5 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |