9-361-0 | Bernstein
ESD grounding mat gray (900x610x2), 2x10 mm snap fasteners, 9-361-0
Order No.: 05L0253
EAN: 4250838528122
MPN:
9-361-0
Unit Price (€ / pc.)
68.7701 € *
Available: 2 pcs.
Available in 5 Days: 33 pcs. - if ordered today
ESD grounding mat, 9-361-0, Bernstein
The grounding mat as a safe method to dissipate electrostatic charge, suitable for table, shelf or floor. Connection recommendation: 9-359-1 ESD earthing module 3x10 mm push button for table screw connection or 9-359-2 ESD earthing plug 2x10 mm push button and M5 connection for EU sockets. (Cable: 9-343-1 ESD earthing cable 1 MOhm, length 1.8 m)
Features
- Platinum gray on top, black back of electrostatically dissipative synthetic rubber
- Solder-resistant workplace pad
- Heat-resistant, abrasion-resistant, scratch proof
- Extremely wear-resistant, permanently elastic
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | gray | |
| Length | 900 mm | |
| Width | 610 mm | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082190 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |