5-543 | Bernstein
Precision wire stripper for PVC, Teflon, KYNAR, TEFZEL, MYLAR conductor, AWG 36-20, cable Ø 0.12-0.80 mm, L 112 mm, 45 g, 5-543
Order No.: 05L0161
EAN: 4250838535267
MPN:
5-543
Unit Price (€ / pc.)
46.8265 € *
Available in 5 Days: 2 pcs. - if ordered today
ESD Precision Stripper, 5-543, Bernstein
Fast, safe and precise stripping of fine conductors and wires stepless stripping range from 0.12 mm - 0.8 mm (36-20 AWG) Scanning system automatically adjusts to the respective conductor cross-section.
Features
- Scanning system adjusts itself automatically to the respective conductor cross-section
- Quick, easy and precise stripping
- Compact size and intuitive handling
- Suitable for conductors with external insulation made of PVC, Teflon, KYNAR, TEFZEL, MYLAR
- For working in electronically protected areas (ESD workplace/ ESD protection zone)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision wire stripper | |
| Suitable for | PVC, Teflon, KYNAR, TEFZEL, MYLAR conductor | |
| AWG cross-section | AWG 36-20 | |
| Cable Diameter | 0.12-0.80 mm | |
| 1000V Insulated | No | |
| Length | 112 mm | |
| Weight | 45 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |