5-506 | Bernstein
Stripping knife for round cable, cable Ø 4-28 mm, L 180 mm, 82 g, 5-506
Order No.: 02L6370
EAN: 4250838506656
MPN:
5-506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
5 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 4-28 mm | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 82 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |