5-504 | Bernstein
Stripping knife for round cable, cable Ø 4-16 mm, L 140 mm, 66 g, 5-504
Order No.: 05L0160
EAN: 4250838506632
MPN:
5-504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6140 € *
Available in 5 Days: 37 pcs. - if ordered today
Stripping knife, 5-504, Bernstein
For precise, fast and safe stripping of all common round cables from Ø 4 - 16 mm, cutting depth adjustment by adjusting screw at the handle end, the rotating inner blade automatically switches from round to longitudinal cutting.
Features
- Blades made of special stainless steel
- 1-component plastic handle non-slip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 4-16 mm | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 66 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |