3-0645-ESD | Bernstein
Stripping side cutter for Cu wires, AWG 26-22, cable Ø 0.8 mm, L 135 mm, 70 g, 3-0645-ESD
Order No.: 05L0034
EAN: 4250838530248
MPN:
3-0645-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Available in 5 Days: 139 pcs. - if ordered today
ESD Stripping side cutter, 3-0645-ESD, Bernstein
Stripping side cutter standard version, with spring, without cutting edge, for CU wires up to Ø 0.8 mm / 22-26 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping side cutter | |
| Suitable for | Cu wires | |
| AWG cross-section | AWG 26-22 | |
| Cable Diameter | 0.8 mm | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |