9-324 | Bernstein
ESD SMD small container kit, with 10 pieces, black, 9-324
Order No.: 05L0241
EAN: 4250838533768
MPN:
9-324
Unit Price (€ / pc.)
21.4557 € *
Available: 1 pcs.
Available in 5 Days: 4 pcs. - if ordered today
ESD boxes, 9-324, Bernstein
Conductive chip container as a storage box, transport box for SMD components, also known as mouse toilet. They provide optimal protection for electrostatic sensitive microprocessors, circuit boards, chips, etc. because the conductivity of 10^2 to 10^5 ohm electrostatic stresses are compensated.
Features
- Storage box for microprocessors, boards, chips
- Lid with spring mechanism
Scope of delivery
- 5 pieces 16 x 12 x 15 mm
- 5 pieces 37 x 12 x 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | storage box | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | with 10 pieces | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |