9-323-VE10 | Bernstein
ESD small parts container, black, (L x W x D) 41 x 37 x 15 mm, 9-323-VE10
Order No.: 02L6542
EAN: 4250838511551
MPN:
9-323-VE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6322 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
5 pcs.
23.9666 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD boxes, 9-323-VE10, Bernstein
ESD boxes for SMD components (PU10) storage box for microprocessors, boards, chips, etc. conductive 10 2 to 105 ohm, to stick together lid with spring mechanism, known as „mouse toilet“.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD small container | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 41 mm | |
| Width | 37 mm | |
| Depth | 15 mm | |
| Weight | 15 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |