6-320 | Bernstein
1/4 inch ratchet kit, 36 pieces, internal square, 6-320
Order No.: 02L6391
EAN: 4250838507080
MPN:
6-320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1418 € *
Available in 5 Days: 37 pcs. - if ordered today
Socket wrench set, 6-320, Bernstein
Socket spanner set made of tool steel, 1320 g
Ordering Information:
- Sheet steel box with foam inlay
- 1/4 inch socket spanner inserts 6-kt 4.0-4.5-5.0-5.5-5.0-6.5-7.0-8.0-9.0-10-11-12-13
- 1/4 inch PH Screwdriver PH1-PH2
- 1/4 inch screwdriver 4.0-4.5
- 1/4 inch hexagon socket 3.0-4.0-5.0-6.0
- 1/4 inch TX screwdriver TX20-TX25-TX27-TX30
- 1/4 inch cardan joint
- 1/4 inch extension 50 and 100 mm
- 1/4 inch handle with slide
- 1/4 inch plug-in handle with square drive
- 1/4 inch lever ratchet 72 teeth 140mm
- Hexagonal pin wrench 1.25-1.5-2.0-2.5-3.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 1/4 inch | |
| Contents | 36 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |