6-104 | Bernstein
ESD socket wrench, external hexagon, 5 mm, L 232 mm, 6-104
Order No.: 06L6860
EAN: 7640174711154
MPN:
6-104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3046 € *
Available in 5 Days: 114 pcs. - if ordered today
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
5 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 6-104, Bernstein
The screwdriver POWER series covers the most common screwdriver applications. The various types of screw heads can be operated with the ESD screwdriver solutions especially for the requirements of electronics.
Technical Data
- Length: 232 mm
- Tip Type: External hexagon
- Size: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | external hexagon | |
| Length | 232 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |