6-102 | Bernstein

ESD 1/2 inch socket wrench, external hexagon, 4 mm, L 232 mm, 6-102

Order No.: 06L6820
EAN: 4099891384524
MPN:
6-102
6-102 Bernstein Sockets, Ratchets and Accessories
Image may differ

Socket wrench, 6-102, Bernstein

The screwdriver POWER series covers the most common screwdriver applications. The various types of screw heads can be operated with the ESD screwdriver solutions especially for the requirements of electronics.

Technical Data

  • Length: 232 mm
  • Tip Type: External hexagon
  • Size: 4 mm
Technical specifications
Filter Property Value
Version socket wrench
ESD protection Yes
1000V Insulated No
Size 4 mm
Peak type external hexagon
Drive 1/2 inch
Length 232 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes