16-493 VDE | Bernstein
VDE 3/8 inch socket wrench, 17 mm, L 45 mm, 16-493 VDE
Order No.: 02L6020
EAN: 4250838510257
MPN:
16-493 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7909 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.0892 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 16-493 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 17 mm | |
| Drive | 3/8 inch | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |