16-485 VDE | Bernstein
VDE 3/8 inch socket wrench, 10 mm, L 45 mm, 16-485 VDE
Order No.: 02L6013
EAN: 4250838510189
MPN:
16-485 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
5 pcs.
15.2082 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 16-485 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 10 mm | |
| Drive | 3/8 inch | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |