16-475 VDE | Bernstein
VDE 1/2 inch socket wrench, L 200 mm, 16-475 VDE
Order No.: 02L6004
EAN: 4250838510097
MPN:
16-475 VDE
Unit Price (€ / pc.)
46.2077 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.21 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2077 €
5 pcs.
41.5667 €
*incl. VAT plus shipping costs
Subject to prior sale
T-socket, 16-475 VDE, Bernstein
T-bar, 1/2“ square drive, 200 mm, with two-colour multilayered insulation.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 200 mm | |
ESD protection | No | |
Drive | 1/2 inch | |
1000V Insulated | Yes | |
Version | socket wrench |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |