16-449 VDE | Bernstein
VDE 1/2 inch socket wrench, 22 mm, 16-449 VDE
Order No.: 02L5992
EAN: 4250838509978
MPN:
16-449 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.136 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.136 €
5 pcs.
15.470 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 16-449 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 22 mm | |
| Drive | 1/2 inch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |