16-302 VDE | Bernstein
VDE socket wrench, external hexagon, 5.5 mm, L 232 mm, 16-302 VDE
Order No.: 06L6970
EAN: 7640174711154
MPN:
16-302 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
10 pcs.
10.6386 €
50 pcs.
9.9127 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex socket wrenche, protective insulation, type Bernstein 16-302 VDE.
Blade: chrome vanadium, 125 mm.
Grip: impact resistant dual-color multi-component insulation, slip protection and pin wall hole.
Certifications: IEC 900, EN 60 900.
Technical attributes (type, width across flats (W), overall length): 16-302 VDE, W 5.5 mm, 232 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 5.5 mm | |
| Peak type | external hexagon | |
| Length | 232 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |