33-135 | Bernstein
ESD side cutter, 110 mm, 40 g, cut capacity (0.8/0.6/0.2 mm/–), 33-135
Order No.: 05L4351
EAN: 4250838503624
MPN:
33-135
INOX stainless steel plier, type Bernstein 33-135.
For use in clean rooms (can be autoclaved), antiseptic and ESD protected areas, made of stainless steel, drop-forged, box joint, screwed on stainless steel double leaf spring, fine-polished finish, abrasion-proof and easy to clean. With straight head, for flush cutting.
Length: 110mm.
Head width K: 10,5mm.
Weight: 40g.
Cutting values soft / medium-hard / hard wire: 0.8mm / 0.6mm / 0.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 40 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Cutting capicity (hard) | 0.2 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |