3-973-15 | Bernstein
ESD side cutter, 125 mm, 80 g, cut capacity (1.6/0.8 mm/–/–), 3-973-15
Electronic technician's special ESD pliers, type Bernstein TECHNIC line.
Made of ball bearing steel (chrome steel), precision joint with screw system (precise alignment of the cutting edges without play), reflection-free surface, double leaf spring and ergonomic finger protection sleeves; Cutting edge hardness: 63 to 65 HRC.
Diagonal cutters with slim rounded head.
Head width: 12.5 mm. Length: 125 mm. Weight: 80 g.
Technical attributes (type, version, cutting values (soft/medium-hard/hard wire)): 3-973-15, without facet, 1.6/0.8/- mm
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 80 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Material | ball bearing steel |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |