3-969-15 | Bernstein
ESD side cutter, 120 mm, 75 g, cut capacity (0.8 mm/–/–/–), 3-969-15
Electronic technician's special ESD pliers, type Bernstein TECHNIC line.
Made of ball bearing steel (chrome steel), precision joint with screw system (precise alignment of the cutting edges without play), reflection-free surface, double leaf spring and ergonomic finger protection sleeves; Cutting edge hardness: 63 to 65 HRC.
Diagonal cutters with slim, recessed head.
Head width: 10 mm. Length: 120 mm. Weight: 75 g.
Technical attributes (type, version, cutting values (soft/medium-hard/hard wire)): 3-969-15, without facet, 0.8/-/- mm
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 75 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Material | ball bearing steel |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |