3-902-7 | Bernstein
ESD side cutter, 120 mm, 65 g, cut capacity (1.5/0.8 mm/–/–), 3-902-7
Order No.: 02L6186
EAN: 4250838503112
MPN:
3-902-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9840 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
5 pcs.
37.6040 €
15 pcs.
36.1522 €
50 pcs.
34.5695 €
150 pcs.
33.1177 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD side cutters, 3-902-7, Bernstein
ESD side cutters is characterised by their slender, dip-insulated handles. The highly polished surface and the inlaid knuckle guarantee a long service life with good care. The very narrow pliers heads are ideal for working on filigree components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 65 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.5 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |