3-673-15 | Bernstein
ESD precision pliers, 130 mm, 60 g, cut capacity (0.8/0.6 mm/–/–), 3-673-15
Order No.: 05L456
EAN: 4099891354527
MPN:
3-673-15
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 60 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |