3-672-15 | Bernstein
ESD tip cutter, 130 mm, 70 g, cut capacity (0.8/0.6 mm/–/–), 3-672-15
Unit Price (€ / pc.)
83.7522 € *
Available: 1 pcs.
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
83.75 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7522 €
5 pcs.
78.7304 €
15 pcs.
75.7197 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Tip Cutter, 3-672-15, Bernstein
Made of special tool steel, high gloss burnished, box joint, with conductive 2-component hand protection cover and replaceable double leaf spring. The pliers in this range have been successfully tested by several test laboratories according to DIN EN 61340-5-1, 61340-2-1 and 61340-2-3 for work in ESD-protected areas.
Features
- Mini-Wate (cut with small tip)
- Cutting value soft/medium/hard/piano Ø in mm: 0.8/0.6/0/0
- head width 10 mm
- Surface high gloss burnished
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tip cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 70 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |