3-141-16 | Bernstein

Power side cutter, 145 mm, 170 g, cut capacity (4/2.5/1.3 mm/–), 3-141-16

Order No.: 05L536
EAN: 4250838502054
MPN:
3-141-16
Kraftseitenschneider, 145 mm
3-141-16 Bernstein Side Cutters, Tip Cutters
Image may differ

Heavy duty diagonal cutter, type Bernstein 3-141-16.

With dual-colored multicomponent grips.

Cutting values: hard wire up to 1.3 mm, medium-hard wire 2.5 mm, soft wire 4.0 mm.

Material: chrome-plated special steel.

Cutting edge: semi flush.

Head width: 21 mm.

Head thickness: 10 mm.

Cutting edge length: 14 mm.

Length: 145 mm.

Weight: 170 g.

Technical specifications
Filter Property Value
Version power side cutter
ESD protection No
1000V Insulated No
Length 145 mm
Weight 170 g
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capicity (hard) 1.3 mm
Material special steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15