3-135-16 | Bernstein
Side cutter, 180 mm, 240 g, cut capacity (4/2.5/1.3 mm/–), 3-135-16
Order No.: 05L5228
EAN: 4250838513777
MPN:
3-135-16
Diagonal cutter with stripping function, type Bernstein 3-135-16.
With function for stripping solid or multicore conductors 1.5 mm² and 2.5 mm², dual-colored multi-component handle sleeves, box joint.
Material: special steel, chromed.
Cutting values (soft/medium-hard/hard wire): 4.0/2.5/1.3 mm.
Length: 180 mm.
Head width: 22 mm.
Head thickness: 12 mm.
Length of cutting edges: 20 mm.
Weight: 240 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 240 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.3 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |