3-133-16 | Bernstein
Side cutter, 145 mm, 165 g, cut capacity (4/2.5/1.3 mm/–), 3-133-16
Order No.: 02L6153
EAN: 4250838501996
MPN:
3-133-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0479 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
5 pcs.
26.1324 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 145 mm | |
| Weight | 165 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |