6-664 L | Bernstein
Screwdriver, T8, TORX, BL 50 mm, L 145 mm, 6-664 L
Order No.: 02L6429
EAN: 4250838507783
MPN:
6-664 L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.4736 €
50 pcs.
6.0333 €
150 pcs.
5.7715 €
500 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 6-664 L, Bernstein
For all work on electrostatically sensitive components. The blades are made of quality steel to ensure torsion resistance - at maximum stress. The tips are burnished for dimensional stability and to prevent chrome chipping (except sockets). The rotating cap is smooth-running and allows the screwdriver to be held in position despite starting pressure. Thanks to the ergonomically shaped handle, the screwdriver fits perfectly in the hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 145 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |