6-662 | Bernstein
Screwdriver, T6, TORX, BL 40 mm, L 120 mm, 6-662
Order No.: 02L6427
EAN: 4250838507769
MPN:
6-662
Unit Price (€ / pc.)
7.3899 € *
Available: 33 pcs.
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.4974 €
100 pcs.
5.7001 €
250 pcs.
5.4740 €
1000 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 6-662, Bernstein
For all work on electrostatically sensitive components. The blades are made of quality steel to ensure torsion resistance - at maximum stress. The tips are burnished for dimensional stability and to prevent chrome chipping (except sockets). The rotating cap is smooth-running and allows the screwdriver to be held in position despite starting pressure. Thanks to the ergonomically shaped handle, the screwdriver fits perfectly in the hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6 | |
| Blade length | 40 mm | |
| Peak type | TORX | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |